396-080-560-808

Heilind Number:EDA396-080-560-808
Manufacturer:EDAC
Manufacturer Number:396-080-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-560-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a 3A amperage rating, it provides efficient power transmission for your devices. Its double-row design with 80 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. The .125-inch pitch and .2-inch row spacing make it easy to integrate into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for professional or DIY projects, this Card Edge Connector is a must-have for seamless board-to-board connections.