396-080-560-812

Heilind Number:EDA396-080-560-812
Manufacturer:EDAC
Manufacturer Number:396-080-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-560-812

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. With a sleek black design, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it provides seamless board-to-board connections. With 80 positions and a straight mount orientation, it offers versatile integration possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.