396-080-560-878

Heilind Number:EDA396-080-560-878
Manufacturer:EDAC
Manufacturer Number:396-080-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-560-878

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile component designed for seamless integration in circuit boards. Featuring a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of settings. With a dual-row design and 80 positions, it offers ample connectivity options for your PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Whether you're working on industrial machinery or consumer electronics, this connector, with its straight mount orientation, is an essential component for seamless board-to-board connections. Trust in its quality and efficiency to streamline your electronic projects.