396-082-520-201

Heilind Number:EDA396-082-520-201
Manufacturer:EDAC
Manufacturer Number:396-082-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-520-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector's dual rows and copper alloy contacts provide reliable power transmission, with a 3 A amperage capacity meeting industry standards. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration into your circuit setup. Boasting 82 positions, this connector supports versatile applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Elevate your connectivity solutions with this essential component.