396-082-520-204

Heilind Number:EDA396-082-520-204
Manufacturer:EDAC
Manufacturer Number:396-082-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek Black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission, while its Copper Alloy contact material guarantees secure and efficient connections. Featuring two rows with a total of 82 positions and a .125-inch pitch, it offers ample space for seamless board-to-board integration. The straight mount orientation and .2-inch row spacing further enhance its versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. From industrial machinery to consumer electronics, it's the perfect solution for all your connectivity needs. Elevate your designs with this essential component.