396-082-520-207

Heilind Number:EDA396-082-520-207
Manufacturer:EDAC
Manufacturer Number:396-082-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-520-207

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for seamless integration in electronic applications. With a 3 A amperage rating, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of 82 positions, it offers ample connectivity options for your circuit boards. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment during installation. Its straight mount orientation facilitates easy assembly onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environmental conditions. Trust in its performance and make it an essential component in your electronic projects.