396-082-520-258

Heilind Number:EDA396-082-520-258
Manufacturer:EDAC
Manufacturer Number:396-082-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-520-258

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Featuring a sleek black design, it not only offers visual appeal but also ensures reliable functionality. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient power transmission. The two-row configuration and copper alloy contact material provide seamless connectivity, while the .125-inch pitch and .2-inch row spacing support precise alignment. Boasting 82 positions, it accommodates multiple connections with ease. Designed for straight mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB setup with this essential component.