396-082-520-804

Heilind Number:EDA396-082-520-804
Manufacturer:EDAC
Manufacturer Number:396-082-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-520-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a robust amperage rating of 3A, it ensures reliable power transmission. The double-row layout with 82 positions allows for versatile and efficient connections. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. The .125-inch pitch and .2-inch row spacing enable precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.