396-082-520-878

Heilind Number:EDA396-082-520-878
Manufacturer:EDAC
Manufacturer Number:396-082-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-520-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a double-row configuration and 82 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and a pitch of .125 inches make installation a breeze. Upgrade your PCB setup with this essential connector, a must-have in any tech enthusiast's toolkit.