396-082-521-204

Heilind Number:EDA396-082-521-204
Manufacturer:EDAC
Manufacturer Number:396-082-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-521-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, this connector is perfect for powering various components on your PCB. Its two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless and efficient data transmission. Offering 82 positions, it facilitates extensive connectivity options for your circuit boards. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable functionality in diverse settings. Trust in this high-quality connector to streamline your board-to-board connections efficiently and securely.