396-082-521-207

Heilind Number:EDA396-082-521-207
Manufacturer:EDAC
Manufacturer Number:396-082-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in electronic assemblies. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power delivery. Its two rows of Copper Alloy contacts, totaling 82 positions, guarantee seamless signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Its straight mount orientation offers easy installation on your PCB. Upgrade your setup with this essential connector, a must-have in any electronic project.