396-082-521-212

Heilind Number:EDA396-082-521-212
Manufacturer:EDAC
Manufacturer Number:396-082-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-521-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a dual-row configuration and 82 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation further enhances versatility, making it a must-have component for your PCB assembly needs. Upgrade your connectivity solutions with this essential connector.