396-082-521-802

Heilind Number:EDA396-082-521-802
Manufacturer:EDAC
Manufacturer Number:396-082-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-521-802

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it can efficiently handle power transmission. The two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, offer reliable and secure connections. Boasting 82 positions, this connector facilitates seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, meeting the highest industry standards. Upgrade your connectivity solutions with this essential component.