396-082-521-804

Heilind Number:EDA396-082-521-804
Manufacturer:EDAC
Manufacturer Number:396-082-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-521-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it guarantees seamless communication. Boasting 82 positions and an amperage of 3A, it's perfect for demanding applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connection game with this essential component.