396-082-521-808

Heilind Number:EDA396-082-521-808
Manufacturer:EDAC
Manufacturer Number:396-082-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and a total of 82 positions, it offers ample connectivity options. The Copper Alloy contacts provide reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for any project in need of secure and efficient board-to-board connections. Add this black Card Edge Connector to your inventory and experience seamless connectivity like never before.