396-082-521-812

Heilind Number:EDA396-082-521-812
Manufacturer:EDAC
Manufacturer Number:396-082-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-521-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a robust copper alloy contact material, it ensures reliable power transmission with an amperage of 3 A. Boasting a double-row configuration with 82 positions, it offers ample connections for your components. The .125-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of PCB connectors for more essential connectivity solutions.