396-082-522-201

Heilind Number:EDA396-082-522-201
Manufacturer:EDAC
Manufacturer Number:396-082-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-522-201

Detailed Description

Enhance your circuit connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. With a high amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Whether you're working on industrial machinery or electronic devices, trust in our Card Edge Connector to deliver seamless connectivity.