396-082-522-207

Heilind Number:EDA396-082-522-207
Manufacturer:EDAC
Manufacturer Number:396-082-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-522-207

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Its two rows of high-quality Copper Alloy contacts, spaced at .125 inches, provide seamless board-to-board connections with 82 positions available. The straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility in various applications. Trust in this essential connector to streamline your PCB assembly process and maintain efficient signal transfer.