396-082-522-212

Heilind Number:EDA396-082-522-212
Manufacturer:EDAC
Manufacturer Number:396-082-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-522-212

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various applications. With a current rating of 3 A, this connector is suitable for powering multiple components simultaneously. Its dual-row design, with 82 positions for optimal connectivity, allows for efficient signal transmission. Crafted with copper alloy contacts, it guarantees excellent conductivity and signal integrity. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Choose this Card Edge Connector for seamless integration and superior performance in your electronic projects.