396-082-522-807

Heilind Number:EDA396-082-522-807
Manufacturer:EDAC
Manufacturer Number:396-082-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-522-807

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, each perfectly spaced at .125 inches with a .2-inch row spacing, this connector offers reliable performance. Featuring 82 positions, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Its straight mount orientation makes installation a breeze, ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.