396-082-522-808

Heilind Number:EDA396-082-522-808
Manufacturer:EDAC
Manufacturer Number:396-082-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-522-808

Detailed Description

Enhance your PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this essential component features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and 82 contact positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its straight mount orientation to streamline your assembly process and elevate your PCB design. Upgrade to our Card Edge Connector today and experience the difference in performance and reliability.