396-082-522-858

Heilind Number:EDA396-082-522-858
Manufacturer:EDAC
Manufacturer Number:396-082-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-522-858

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration, it offers ample connectivity with 82 positions, each boasting reliable Copper Alloy contacts. The .125-inch pitch and .2-inch row spacing facilitate precise and efficient assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it is a vital component for ensuring seamless data and power transmission. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your connectivity solutions with our premium Card Edge Connector.