396-082-526-201

Heilind Number:EDA396-082-526-201
Manufacturer:EDAC
Manufacturer Number:396-082-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-526-201

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise positioning of its 82 positions, facilitating seamless integration in electronic assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications in the electronics industry. Its straight mount orientation further simplifies installation, making it an essential component for your connectivity needs.