396-082-526-202

Heilind Number:EDA396-082-526-202
Manufacturer:EDAC
Manufacturer Number:396-082-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-526-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a current rating of 3 A, it offers reliable power transmission. Its Copper Alloy contacts, organized in two rows with a total of 82 positions, guarantee efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and secure PCB connectivity.