396-082-526-207

Heilind Number:EDA396-082-526-207
Manufacturer:EDAC
Manufacturer Number:396-082-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-526-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 82 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, its Copper Alloy contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component, perfect for a wide range of electronic applications.