396-082-526-208

Heilind Number:EDA396-082-526-208
Manufacturer:EDAC
Manufacturer Number:396-082-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-526-208

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector, a vital component for seamless board-to-board interactions. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precisely crafted Copper Alloy contacts and a pitch of .125 inches, it offers reliable power delivery at 3A amperage. The 82 positions, spaced at .2 inches apart, allow for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your system with this essential connector for optimal performance.