396-082-526-802

Heilind Number:EDA396-082-526-802
Manufacturer:EDAC
Manufacturer Number:396-082-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-526-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With a current rating of 3 A, it enables seamless power transmission, while its copper alloy contacts guarantee reliable signal transfer. Boasting a dual-row configuration and a total of 82 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation provides versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for various applications in the electronics industry. Explore its potential in enhancing your connectivity solutions.