396-082-526-808

Heilind Number:EDA396-082-526-808
Manufacturer:EDAC
Manufacturer Number:396-082-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-526-808

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a durable and high-performing component essential for seamless board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage of 3 A. Its two rows of 82 copper alloy contacts provide ample connectivity, while a .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees performance even in the harshest environments. Trust in its straight mount orientation for easy installation, making it ideal for various applications in electronics and beyond. Elevate your design with this essential component, where quality meets efficiency seamlessly.