396-082-540-202

Heilind Number:EDA396-082-540-202
Manufacturer:EDAC
Manufacturer Number:396-082-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-540-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, featuring a sleek black design that effortlessly blends with any setup. Built for optimal performance, this connector boasts a 3 A amperage capacity, making it ideal for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows and 82 positions, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding environments. Elevate your connectivity game with this essential component.