396-082-540-203

Heilind Number:EDA396-082-540-203
Manufacturer:EDAC
Manufacturer Number:396-082-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-540-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material for optimal safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable and efficient board-to-board connections. Featuring 82 positions and straight mount orientation, it facilitates seamless installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures durability in diverse environments. Elevate your PCB assembly with this essential component that guarantees superior performance and longevity.