396-082-540-204

Heilind Number:EDA396-082-540-204
Manufacturer:EDAC
Manufacturer Number:396-082-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-540-204

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Featuring a sleek black design, it offers high performance with a 3A amperage rating, ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and efficient connectivity. With two rows and a pitch of .125 inches, it accommodates 82 positions for seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for diverse environments. Elevate your board-to-board connections with this essential component.