396-082-540-208

Heilind Number:EDA396-082-540-208
Manufacturer:EDAC
Manufacturer Number:396-082-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-540-208

Detailed Description

Enhance your PCB connection with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a straight mount orientation and two rows for efficient connectivity, it offers a contact material of Copper Alloy for enhanced conductivity. The .125-inch pitch and .2-inch row spacing, along with 82 positions, make it perfect for a wide range of projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your PCB assembly needs. Upgrade to our Card Edge Connector and experience seamless and secure connections every time.