396-082-540-212

Heilind Number:EDA396-082-540-212
Manufacturer:EDAC
Manufacturer Number:396-082-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-540-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in every application. Boasting a 3A amperage and copper alloy contacts, it guarantees reliable power transmission. Featuring two rows, 82 positions, and a .125-inch pitch, it offers ample connectivity options with precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connections effortlessly with this essential component.