396-082-540-258

Heilind Number:EDA396-082-540-258
Manufacturer:EDAC
Manufacturer Number:396-082-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-540-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 82 positions each, it offers ample connectivity options, while the .125" pitch and .2" row spacing allow for easy installation. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Elevate your projects with the ultimate in connectivity solutions.