396-082-540-802

Heilind Number:EDA396-082-540-802
Manufacturer:EDAC
Manufacturer Number:396-082-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-540-802

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and efficient solution designed for seamless board-to-board communication. Crafted with precision and durability in mind, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester in a sleek black hue. With a two-row configuration and 82 positions, it offers ample space for versatile connectivity options. Each contact is carefully crafted from Copper Alloy, ensuring reliable and low-resistance data transfer. The convenient .125-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation allows for easy integration into your PCB setup. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for a wide range of applications in various industries. Upgrade your electronic systems with this essential component, and experience seamless connectivity like never before.