396-082-540-804

Heilind Number:EDA396-082-540-804
Manufacturer:EDAC
Manufacturer Number:396-082-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-540-804

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts a sleek Black exterior and durable UL 94V-0 Thermoplastic Polyester housing material. With 82 positions spread across 2 rows, this connector ensures efficient power distribution, while its Copper Alloy contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Trust in this connector for optimal performance and durability in all your board-to-board connections.