396-082-540-807

Heilind Number:EDA396-082-540-807
Manufacturer:EDAC
Manufacturer Number:396-082-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-540-807

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless PCB integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and 82 positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this Connector for superior performance and durability in your electronic projects.