396-082-540-808

Heilind Number:EDA396-082-540-808
Manufacturer:EDAC
Manufacturer Number:396-082-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-540-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, ensuring reliable performance even in demanding environments. With two rows of 82 positions each, it offers ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Perfect for straight mounting, it guarantees a seamless integration process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your PCB connectivity today with this essential component.