396-082-540-812

Heilind Number:EDA396-082-540-812
Manufacturer:EDAC
Manufacturer Number:396-082-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-540-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable essential for seamless board-to-board integration. Designed with precision, this connector features a double-row layout with 82 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the high-quality Copper Alloy contacts deliver optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this black connector for a secure and efficient electronic setup.