396-082-540-858

Heilind Number:EDA396-082-540-858
Manufacturer:EDAC
Manufacturer Number:396-082-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-540-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, you can rely on its robust construction for lasting durability. Offering 82 positions across 2 rows, each with a pitch of .125 inches and a row spacing of .2 inches, it ensures efficient and secure connections. The connector is rated for an amperage of 3 A and can withstand operating temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Its straight mount orientation further simplifies installation, while its compliance with industry standards guarantees reliable performance. Upgrade your connectivity solutions with this essential component.