396-082-541-204

Heilind Number:EDA396-082-541-204
Manufacturer:EDAC
Manufacturer Number:396-082-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a two-row configuration with 82 positions for optimal signal transmission. The durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Each contact point is precision-engineered from Copper Alloy, guaranteeing efficient power delivery with a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse operating conditions. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.