396-082-541-207

Heilind Number:EDA396-082-541-207
Manufacturer:EDAC
Manufacturer Number:396-082-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-541-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a robust Copper Alloy contact material, it guarantees efficient power transmission with an amperage of 3 A. The dual-row design with 82 positions allows for ample connections, while the precise .125-inch pitch and .2-inch row spacing ensure secure and stable mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your PCB setup with this essential connector for seamless and dependable board-to-board connectivity.