396-082-541-208

Heilind Number:EDA396-082-541-208
Manufacturer:EDAC
Manufacturer Number:396-082-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless communication between boards. Featuring 82 positions and a 3A amperage rating, it's ideal for high-density setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility. Upgrade your system with this essential component.