396-082-541-258

Heilind Number:EDA396-082-541-258
Manufacturer:EDAC
Manufacturer Number:396-082-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish, it offers both durability and style. Engineered with precision, this connector features a housing material of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, ensuring reliable performance. Boasting two rows and a total of 82 positions, it allows for efficient data transmission. The .125-inch pitch and .2-inch row spacing further enhance its versatility. Suitable for a wide range of applications, it operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Trust in this essential component for your connectivity needs.