396-082-541-802

Heilind Number:EDA396-082-541-802
Manufacturer:EDAC
Manufacturer Number:396-082-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-541-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3 A amperage capacity, ensuring reliable operation. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and optimum conductivity. With two rows and a pitch of .125 inches, it accommodates 82 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component, a must-have in any electronic assembly.