396-082-541-803

Heilind Number:EDA396-082-541-803
Manufacturer:EDAC
Manufacturer Number:396-082-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-541-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and safety. With two rows of copper alloy contacts, it offers seamless power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation allows for easy installation. Boasting 82 positions, this connector is ideal for complex circuitry setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.