396-082-541-807

Heilind Number:EDA396-082-541-807
Manufacturer:EDAC
Manufacturer Number:396-082-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-541-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Sleek and sophisticated in black, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it facilitates seamless data transmission. Featuring 82 positions, it offers ample connectivity options for your devices. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your connectivity game with this essential component.