396-082-541-812

Heilind Number:EDA396-082-541-812
Manufacturer:EDAC
Manufacturer Number:396-082-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for versatility, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely crafted Copper Alloy contacts, it offers reliable power transmission with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout, while the 82 positions provide ample room for intricate connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation makes assembly straightforward, saving you time and effort. Upgrade your connectivity solutions with this essential component, a must-have in any professional or DIY electronics toolkit.