396-082-541-878

Heilind Number:EDA396-082-541-878
Manufacturer:EDAC
Manufacturer Number:396-082-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-541-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration into your electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliable performance. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a total of 82 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your electronic assemblies with this essential component.