396-082-555-201

Heilind Number:EDA396-082-555-201
Manufacturer:EDAC
Manufacturer Number:396-082-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission for your electronic devices. Boasting two rows of copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, it offers seamless integration on your circuit board. With 82 positions available, you'll have ample connectivity options. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB connections with this high-quality Card Edge Connector.